Part Details for PXMBNI08FIM04ASC by Bulgin
Overview of PXMBNI08FIM04ASC by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI08FIM04ASC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4794
|
Newark | Metal Brass - Nickel Plating M8 Flex Inline Body |Bulgin Limited PXMBNI08FIM04ASC Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$35.4900 / $39.8400 | Buy Now |
DISTI #
37AC2352
|
Newark | Sensor Conn, M8, Rcpt, 4Pos, Cable, Product Range:Buccaneer M8 Series, Sensor Connector Size:M8, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Solder Pin, Ip/Nema Rating:Ip67, Contact Plating:Gold Rohs Compliant: Yes |Bulgin Limited PXMBNI08FIM04ASC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7700 / $40.7300 | Buy Now |
DISTI #
708-2136-ND
|
DigiKey | CONN RCPT MALE 4POS SOLDER CUP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$34.3573 / $46.3900 | Buy Now |
DISTI #
167-PXMBNI08FIM04ASC
|
Mouser Electronics | Circular Metric Connectors M8 Cu Ni Plate M In-Line Flx Body Con RoHS: Compliant | 3 |
|
$35.8000 / $44.2800 | Buy Now |
DISTI #
71078206
|
RS | M8 Series A Code, PG7 In-Line Flex Body, 4-P Pins, Buccaneer M8 Series | Bulgin PXMBNI08FIM04ASC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7800 / $46.8300 | RFQ |
|
Onlinecomponents.com | Connector provide a cost effective and flexible connectivity solution for onsite installations RoHS: Compliant |
52 Partner Stock |
|
$33.7200 / $44.5800 | Buy Now |
DISTI #
37139204
|
Verical | Conn M8 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Buccaneer RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 52 |
|
$32.9000 / $35.5400 | Buy Now |
DISTI #
77348803
|
Verical | Conn M8 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Buccaneer RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$50.8000 / $57.2609 | Buy Now |
DISTI #
PXMBNI08FIM04ASC
|
TME | Connector: M8, male, PIN: 4, for cable, plug, 3A, IP67, 30V Min Qty: 1 | 3 |
|
$35.3100 / $44.1400 | Buy Now |
DISTI #
2751821
|
element14 Asia-Pacific | SENSOR CONN, M8, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.8440 / $45.2807 | Buy Now |
Part Details for PXMBNI08FIM04ASC
PXMBNI08FIM04ASC CAD Models
PXMBNI08FIM04ASC Part Data Attributes:
|
PXMBNI08FIM04ASC
Bulgin
Buy Now
|
Compare Parts:
PXMBNI08FIM04ASC
Bulgin
|
Samacsys Manufacturer | Bulgin |