Part Details for PXMBNI08FPF05BFL003 by Bulgin
Overview of PXMBNI08FPF05BFL003 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI08FPF05BFL003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2042
|
Newark | Metal Brass - Nickel Plating M8 Fro |Bulgin Limited PXMBNI08FPF05BFL003 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1300 | Buy Now |
DISTI #
708-PXMBNI08FPF05BFL003-ND
|
DigiKey | METAL BRASS - NICKEL PLATING M8 Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6388 | Buy Now |
DISTI #
167-BNI08FPF05BFL003
|
Mouser Electronics | Circular Metric Connectors M8 Series Front Panel Mount Conn RoHS: Compliant | 0 |
|
$23.4500 / $26.7900 | Order Now |
DISTI #
71078216
|
RS | M8B Code, Front Panel, 5-P Socket 300mm Flying Leads, Buccaneer M8 Series | Bulgin PXMBNI08FPF05BFL003 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6300 / $26.6100 | RFQ |
|
Onlinecomponents.com | M8 Series B Code Brass Nickel Plated Front Panel Mount Connector 5 Contact Socket 300 MM Flying Leads RoHS: Compliant | 0 |
|
$19.0800 / $25.2600 | Buy Now |