-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2362
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 0.1M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:100Mm, Cable Length - Imperial:3.9", Product Range:Buccaneer M8 Series Rohs Compliant: Yes |Bulgin Limited PXMBNI08RPF04AFL001 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8400 / $22.1400 | Buy Now |
DISTI #
708-2146-ND
|
DigiKey | CONN PLUG FMALE 4P WIRE LEADS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
39 In Stock |
|
$18.4704 / $25.6900 | Buy Now |
DISTI #
167-BNI08RPF04AFL001
|
Mouser Electronics | Circular Metric Connectors M8 Series Rear Panel Mount Conn RoHS: Compliant | 0 |
|
$17.7900 / $21.4100 | Order Now |
DISTI #
71078230
|
RS | M8A Code, Rear Panel, 4-P Socket 100mm Flying Leads, Buccaneer M8 Series | Bulgin PXMBNI08RPF04AFL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 23 |
|
$13.5900 | Buy Now |
|
Onlinecomponents.com | M8 Series A Code Brass Nickel Plated Rear Panel Mount Connector 4 Contact Socket 100 MM Flying Leads RoHS: Compliant | 0 |
|
$17.5600 / $24.2000 | Buy Now |
DISTI #
PXMBNI08RPF04AF001
|
TME | Connector: M8, female, PIN: 4, for panel mounting,front side nut Min Qty: 1 | 24 |
|
$21.0100 / $27.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy