-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0491
|
Newark | Sensor Conn, M8, Plug, 5Pos, Panel, Product Range:Buccaneer M8 Series, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:5Contacts, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rohs Compliant: Yes |Bulgin Limited PXMBNI08RPF05BPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6300 / $24.9100 | Buy Now |
DISTI #
37AC2365
|
Newark | Sensor Conn, M8, Plug, 5Pos, Panel, Product Range:Buccaneer M8 Series, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Current Rating:1.5Arohs Compliant: Yes |Bulgin Limited PXMBNI08RPF05BPC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6600 / $21.9300 | Buy Now |
DISTI #
708-2149-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
29 In Stock |
|
$18.2957 / $25.4500 | Buy Now |
DISTI #
167-PXMBNI08RPF05BPC
|
Mouser Electronics | Circular Metric Connectors M8 Series Rear Panel Mount Conn RoHS: Compliant | 0 |
|
$18.8300 / $25.1700 | Order Now |
DISTI #
71078237
|
RS | M8B Code, Rear Panel, 5-P Socket, PCB, Buccaneer M8 Series | Bulgin PXMBNI08RPF05BPC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1500 / $23.9400 | RFQ |
|
Onlinecomponents.com | Connector provide a cost effective and flexible connectivity solution for onsite installations RoHS: Compliant |
25 In Stock |
|
$17.8500 / $26.2400 | Buy Now |
DISTI #
PXMBNI08RPF05BPC
|
TME | Connector: M8, female, PIN: 5, for panel mounting,front side nut Min Qty: 1 | 1 |
|
$17.0100 / $24.2900 | Buy Now |
|
Master Electronics | Connector provide a cost effective and flexible connectivity solution for onsite installations RoHS: Compliant |
25 In Stock |
|
$17.8500 / $26.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy