Part Details for PXMBNI08RPF06AFLM8001 by Bulgin
Overview of PXMBNI08RPF06AFLM8001 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI08RPF06AFLM8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH9674
|
Newark | Sensor Cord, 6P M8 Rcpt-Free End, 3.9", Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:6 Positions, Cable Length - Metric:100Mm, Cable Length - Imperial:3.9", Product Range:Pxm Series Rohs Compliant: Yes |Bulgin Limited PXMBNI08RPF06AFLM8001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$12.8500 / $14.8700 | Buy Now |
DISTI #
708-PXMBNI08RPF06AFLM8001-ND
|
DigiKey | CONN PLUG FMALE 6P WIRE LEAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
36 In Stock |
|
$13.5942 / $18.9100 | Buy Now |
DISTI #
167-NI8RPF6AFLM81
|
Mouser Electronics | Circular Metric Connectors M8 A-coding 6 Pins Female Panel Mount With Wires(M8*1.0 Rear fastened) RoHS: Compliant | 28 |
|
$12.9000 / $18.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$10.5000 / $17.8100 | Buy Now |
DISTI #
63442342
|
Verical | Cable Assembly Circular 0.1m M8 Circular 6 Straight RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2230 | Americas - 48 |
|
$18.2650 / $23.1530 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$10.5000 / $17.8100 | Buy Now |
Part Details for PXMBNI08RPF06AFLM8001
PXMBNI08RPF06AFLM8001 CAD Models
PXMBNI08RPF06AFLM8001 Part Data Attributes
|
PXMBNI08RPF06AFLM8001
Bulgin
Buy Now
|
Compare Parts:
PXMBNI08RPF06AFLM8001
Bulgin
|
Samacsys Manufacturer | Bulgin |