Part Details for PXMBNI08RPF08AFLM8002 by Bulgin
Overview of PXMBNI08RPF08AFLM8002 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI08RPF08AFLM8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH9675
|
Newark | Sensor Cord, 8P M8 Rcpt-Free End, 7.9", Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.9", Product Range:Pxm Series Rohs Compliant: Yes |Bulgin Limited PXMBNI08RPF08AFLM8002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.6900 | Buy Now |
DISTI #
708-PXMBNI08RPF08AFLM8002-ND
|
DigiKey | CONN PLUG FMALE 8P WIRE LEAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7316 / $24.6600 | Buy Now |
DISTI #
167-NI8RPF8AFLM82
|
Mouser Electronics | Circular Metric Connectors M8 A-coding 8 Pins Female Panel Mount With Wires(M8*1.0 Rear Fastened) 0.2M RoHS: Compliant | 11 |
|
$17.2200 / $23.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.5300 / $23.2400 | Buy Now | |
DISTI #
58853681
|
Verical | Cable Assembly Circular 0.2m M8 Circular 8 Straight Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$11.7405 | Buy Now |
DISTI #
3678797
|
element14 Asia-Pacific | SENSOR CORD, 8P M8 RCPT-FREE END, 7.9" RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$15.6927 / $24.5272 | Buy Now |
DISTI #
3678797
|
Farnell | SENSOR CORD, 8P M8 RCPT-FREE END, 7.9" RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 2 |
|
$14.0775 | Buy Now |
Part Details for PXMBNI08RPF08AFLM8002
PXMBNI08RPF08AFLM8002 CAD Models
PXMBNI08RPF08AFLM8002 Part Data Attributes:
|
PXMBNI08RPF08AFLM8002
Bulgin
Buy Now
|
Compare Parts:
PXMBNI08RPF08AFLM8002
Bulgin
|
Samacsys Manufacturer | Bulgin |