Part Details for PXMBNI12FBF04TSCPG7 by Bulgin
Overview of PXMBNI12FBF04TSCPG7 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI12FBF04TSCPG7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH9677
|
Newark | M12 Sensor Conn, Female, 4Pos, T Coded, Product Range:Pxm Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67, Contact Plating:Goldrohs Compliant: Yes |Bulgin Limited PXMBNI12FBF04TSCPG7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$7.6200 | Buy Now |
DISTI #
708-PXMBNI12FBF04TSCPG7-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
21 In Stock |
|
$19.0380 / $20.0000 | Buy Now |
DISTI #
167-NI12FBF04TSCPG7
|
Mouser Electronics | Circular Metric Connectors M12 T-Code 4P/F Assembly Connector RoHS: Compliant | 24 |
|
$37.0100 / $41.7600 | Buy Now |
DISTI #
74176967
|
RS | M12 T-Code 4P/F Assembly Connector | Bulgin PXMBNI12FBF04TSCPG7 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6700 / $53.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2900 / $51.8200 | Buy Now |
DISTI #
C1S136500192869
|
Chip1Stop | Connector Circular | 25 |
|
$49.2000 / $55.0000 | Buy Now |