There are no models available for this part yet.
Overview of PXMBNI12FIM04ASCPG9 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PXMBNI12FIM04ASCPG9 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ9529
|
Newark | Pxmbni12Fim04Ascpg9 |Bulgin Limited PXMBNI12FIM04ASCPG9 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$35.4900 / $39.8400 | Buy Now | |
DISTI #
17AC0517
|
Newark | Sensor Conn, M12, Rcpt, 4Pos, Cable, Product Range:Buccaneer M12 Series, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Cable Mount, Ip/Rohs Compliant: Yes |Bulgin Limited PXMBNI12FIM04ASCPG9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6700 / $54.3900 | Buy Now | |
DISTI #
708-2175-ND
|
DigiKey | CONN RCPT MALE 4POS SOLDER CUP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$31.0376 / $44.9600 | Buy Now | |
DISTI #
167-BNI12FIM04ASCPG9
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Cu Ni Plate M InLine Flx Body RoHS: Compliant | 6 |
|
$31.0300 / $32.6100 | Buy Now | |
DISTI #
71078269
|
RS | M12 A Code, Brass/Nickel, PG9 In-Line Flex Body, 4-P, Buccaneer M12 Series | Bulgin PXMBNI12FIM04ASCPG9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2700 / $37.2500 | RFQ | |
Onlinecomponents.com | Connector provide a cost effective and flexible connectivity solution for onsite installations RoHS: Compliant |
10 Partner Stock |
|
$29.9600 / $34.2900 | Buy Now | ||
DISTI #
MBNI12FIM04ASCPG9
|
TME | Connector: M12, plug, PIN: 4, male, A code-DeviceNet / CANopen Min Qty: 1 | 3 |
|
$23.4500 / $28.8600 | Buy Now | |
DISTI #
C1S136500065404
|
Chip1Stop | M12 Series Brass Nickel Plated Male In-Line Flex Body Connectors RoHS: Compliant | 10 |
|
$34.5000 | Buy Now | |
Master Electronics | Connector provide a cost effective and flexible connectivity solution for onsite installations RoHS: Compliant |
10 Partner Stock |
|
$29.9600 / $34.2900 | Buy Now |
CAD Models for PXMBNI12FIM04ASCPG9 by Bulgin
Part Data Attributes for PXMBNI12FIM04ASCPG9 by Bulgin
PXMBNI12FIM04ASCPG9
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
PXMBNI12FIM04ASCPG9BulginVS
-