There are no models available for this part yet.
Overview of PXMBNI12RAM04APCM12 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PXMBNI12RAM04APCM12 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AH9689
|
Newark | M12 Sensor Conn, Male, 4Pos, A Coded, Product Range:Pxm Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Right Angle Panel Mount Rohs Compliant: Yes |Bulgin Limited PXMBNI12RAM04APCM12 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2900 / $22.6700 | Buy Now | |
DISTI #
36AJ4006
|
Newark | Sensor Conn, Male, 4Pos, M12, Panel Rohs Compliant: Yes |Bulgin Limited PXMBNI12RAM04APCM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3600 / $29.8300 | Buy Now | |
DISTI #
708-PXMBNI12RAM04APCM12-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
94 In Stock |
|
$17.6000 / $18.4900 | Buy Now | |
DISTI #
167-NI12RAM04APCM12
|
Mouser Electronics | Circular Metric Connectors M12 A-coding 4 Pins Male R/A Mount RoHS: Compliant | 41 |
|
$17.5900 / $18.4900 | Buy Now | |
DISTI #
74176978
|
RS | M12 A-coding 4 Pins Male R/A Mount | Bulgin PXMBNI12RAM04APCM12 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1000 / $25.8500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4300 / $24.7900 | Buy Now |
CAD Models for PXMBNI12RAM04APCM12 by Bulgin
Part Data Attributes for PXMBNI12RAM04APCM12 by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|