Part Details for PXMBNI12RPF03APCPG9 by Bulgin
Overview of PXMBNI12RPF03APCPG9 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI12RPF03APCPG9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2403
|
Newark | Sensor Conn, M12, Plug, 3Pos, Panel, Product Range:Buccaneer M12 Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PXMBNI12RPF03APCPG9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$3.3400 | Buy Now |
DISTI #
708-2187-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
69 In Stock |
|
$8.9611 / $14.8200 | Buy Now |
DISTI #
167-BNI12RPF03APCPG9
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Series Rear Panel Mount Conn RoHS: Compliant | 31 |
|
$17.0500 / $21.9400 | Buy Now |
DISTI #
71078281
|
RS | M12A Code, Brass/Nickel PG9, Rear Panel, 3-P Socket, PCB, Buccaneer M12 Series | Bulgin PXMBNI12RPF03APCPG9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8000 / $25.4300 | RFQ |
|
Onlinecomponents.com | M12 Series A Code Brass Nickel Plated PG9 Rear Panel Mount Connector 3 Contact Socket PCB Termination RoHS: Compliant |
24 Partner Stock |
|
$17.9500 / $24.7200 | Buy Now |
DISTI #
47047747
|
Verical | Conn M12 Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$28.9600 / $34.4200 | Buy Now |
DISTI #
77354362
|
Verical | Conn M12 Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$17.4720 / $21.5040 | Buy Now |
DISTI #
MBNI12RPF03APCPG9
|
TME | Socket, M12, PIN: 3, female, A code-DeviceNet / CANopen, THT, IP67 Min Qty: 1 | 15 |
|
$12.4800 / $15.3600 | Buy Now |
|
Master Electronics | M12 Series A Code Brass Nickel Plated PG9 Rear Panel Mount Connector 3 Contact Socket PCB Termination RoHS: Compliant |
24 Partner Stock |
|
$17.9500 / $24.7200 | Buy Now |