Part Details for PXMBNI12RPF04APCM16 by Bulgin
Overview of PXMBNI12RPF04APCM16 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI12RPF04APCM16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2404
|
Newark | Sensor Conn, M12, Plug, 4Pos, Panel, Product Range:Buccaneer M12 Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PXMBNI12RPF04APCM16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$3.5500 | Buy Now |
DISTI #
708-2188-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
271 In Stock |
|
$8.8650 / $11.0800 | Buy Now |
DISTI #
167-BNI12RPF04APCM16
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Series Rear Panel Mount Conn RoHS: Compliant | 88 |
|
$16.8900 / $18.6900 | Buy Now |
DISTI #
71078282
|
RS | M12A Code, Brass/Nickel M16, Rear Panel, 4-P Socket, PCB, Buccaneer M12 Series | Bulgin PXMBNI12RPF04APCM16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1600 / $25.9400 | RFQ |
|
Onlinecomponents.com | M12 Series A Code Brass Nickel Plated M16 Rear Panel Mount Connector 4 Contact Socket PCB Termination RoHS: Compliant |
80 In Stock |
|
$16.8500 / $23.6000 | Buy Now |
DISTI #
69898101
|
Verical | Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1748 | Americas - 48 |
|
$21.0160 / $29.0999 | Buy Now |
DISTI #
35319732
|
Verical | Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 26 |
|
$5.3504 / $5.5906 | Buy Now |
DISTI #
65693153
|
Verical | Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$27.8100 / $35.1500 | Buy Now |
DISTI #
63354052
|
Verical | Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$27.8100 / $35.1500 | Buy Now |
DISTI #
MBNI12RPF04APCM16
|
TME | Connector: M12, socket, PIN: 4, female, A code-DeviceNet / CANopen Min Qty: 1 | 2 |
|
$18.1200 / $25.8800 | Buy Now |
Part Details for PXMBNI12RPF04APCM16
PXMBNI12RPF04APCM16 CAD Models
PXMBNI12RPF04APCM16 Part Data Attributes
|
PXMBNI12RPF04APCM16
Bulgin
Buy Now
|
Compare Parts:
PXMBNI12RPF04APCM16
Bulgin
|
Samacsys Manufacturer | Bulgin |