Part Details for PXMBNI12RPF05APCPG9 by Bulgin
Overview of PXMBNI12RPF05APCPG9 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI12RPF05APCPG9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2409
|
Newark | Sensor Conn, M12, Plug, 5Pos, Panel, Product Range:Buccaneer M12 Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PXMBNI12RPF05APCPG9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.5200 | Buy Now |
DISTI #
708-2193-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
43 In Stock |
|
$19.5047 / $27.1300 | Buy Now |
DISTI #
167-BNI12RPF05APCPG9
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Series Rear Panel Mount Conn RoHS: Compliant | 0 |
|
$20.0800 / $26.7900 | Order Now |
DISTI #
71078287
|
RS | M12A Code, Brass/Nickel PG9, Rear Panel, 5-P Socket, PCB, Buccaneer M12 Series | Bulgin PXMBNI12RPF05APCPG9 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3700 / $27.6800 | RFQ |
|
Onlinecomponents.com | Connector provide a cost effective and flexible connectivity solution for onsite installations RoHS: Compliant |
50 In Stock |
|
$18.5500 / $25.5600 | Buy Now |
DISTI #
MBNI12RPF05APCPG9
|
TME | Socket, M12, PIN: 5, female, A code-DeviceNet / CANopen, THT, IP67 Min Qty: 1 | 0 |
|
$18.1200 / $25.8900 | RFQ |
|
Master Electronics | Connector provide a cost effective and flexible connectivity solution for onsite installations RoHS: Compliant |
50 In Stock |
|
$18.5500 / $25.5600 | Buy Now |