There are no models available for this part yet.
Overview of PXMBNI12RPM08APCM16 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PXMBNI12RPM08APCM16 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC2432
|
Newark | Sensor Conn, M12, Rcpt, 8Pos, Panel, Product Range:Buccaneer M12 Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Pin, Ip/Nema Rating:Ip67, Contact Plating:Gold Rohs Compliant: Yes |Bulgin Limited PXMBNI12RPM08APCM16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$18.2000 | Buy Now | |
DISTI #
708-2216-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$21.4058 / $28.9100 | Buy Now | |
DISTI #
167-BNI12RPM08APCM16
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Series Rear Panel Mount Conn RoHS: Compliant | 25 |
|
$21.4000 / $28.5600 | Buy Now | |
DISTI #
71078310
|
RS | M12A Code, Brass/Nickel M16, Rear Panel, 8-P, PCB, Buccaneer M12 Series | Bulgin PXMBNI12RPM08APCM16 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4400 / $29.2000 | RFQ | |
Onlinecomponents.com | M12 Series A Code Brass Nickel Plated M16 Rear Panel Mount Connector 8 Contact Pins PCB Termination RoHS: Compliant |
113 Partner Stock |
|
$19.5400 / $26.6700 | Buy Now | ||
DISTI #
MBNI12RPM08APCM16
|
TME | Connector: M12, socket, PIN: 8, male, A code-DeviceNet / CANopen Min Qty: 1 | 24 |
|
$20.5400 / $28.4300 | Buy Now | |
DISTI #
C1S136500128837
|
Chip1Stop | Connector Circular RoHS: Compliant | 113 |
|
$18.9000 / $21.8000 | Buy Now | |
DISTI #
C1S136500065811
|
Chip1Stop | M12 Series Rear Panel Mount Connectors | 22 |
|
$21.2000 / $21.8000 | Buy Now | |
Master Electronics | M12 Series A Code Brass Nickel Plated M16 Rear Panel Mount Connector 8 Contact Pins PCB Termination RoHS: Compliant |
113 Partner Stock |
|
$19.5400 / $26.6700 | Buy Now |
CAD Models for PXMBNI12RPM08APCM16 by Bulgin
Part Data Attributes for PXMBNI12RPM08APCM16 by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|