Part Details for PXMBNI16RPM06ASCM16 by Bulgin
Overview of PXMBNI16RPM06ASCM16 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI16RPM06ASCM16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2458
|
Newark | Sensor Conn, M16, Rcpt, 6Pos, Panel, Product Range:Buccaneer M16 Series, Sensor Connector Size:M16, Sensor Connector Gender:Male, No. Of Positions:6 Positions, Sensor Contact Type:Solder Pin, Ip/Nema Rating:Ip67, Current Rating:5A Rohs Compliant: Yes |Bulgin Limited PXMBNI16RPM06ASCM16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$5.8400 | Buy Now |
DISTI #
708-2242-ND
|
DigiKey | CONN RCPT MALE 6POS SOLDER CUP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14 In Stock |
|
$29.4030 / $33.5800 | Buy Now |
DISTI #
167-PXMBNI16RPM06ASC
|
Mouser Electronics | Circular Metric Connectors M16 Series Rear Pnl Mnt Conn RoHS: Compliant | 79 |
|
$24.9800 / $29.8000 | Buy Now |
DISTI #
71078336
|
RS | M16 A Code Br Nkl Plated, Rear Panel, 6-P Pins, Buccaneer M16 Series | Bulgin PXMBNI16RPM06ASCM16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 35 |
|
$24.8000 / $26.9600 | Buy Now |
|
Onlinecomponents.com | M16 Series A Code Brass Nickel Plated Rear Panel Mount Connector 6 Contact Pins |
75 Partner Stock |
|
$24.3800 / $32.2600 | Buy Now |
DISTI #
2932599
|
element14 Asia-Pacific | SENSOR CONN, M16, RCPT, 6POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$35.3955 / $43.7338 | Buy Now |
DISTI #
2932599
|
Farnell | SENSOR CONN, M16, RCPT, 6POS, PANEL RoHS: Compliant Min Qty: 25 Lead time: 38 Weeks, 4 Days Container: Each | 37 |
|
$22.2381 / $23.0158 | Buy Now |
|
Master Electronics | M16 Series A Code Brass Nickel Plated Rear Panel Mount Connector 6 Contact Pins |
75 Partner Stock |
|
$24.3800 / $32.2600 | Buy Now |