Part Details for PXMBNI78FPF03APCPG135 by Bulgin
Overview of PXMBNI78FPF03APCPG135 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI78FPF03APCPG135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1525
|
Newark | Sensor Conn, 7/8", Rcpt, 3Pos, Panel Rohs Compliant: Yes |Bulgin Limited PXMBNI78FPF03APCPG135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$32.9400 | Buy Now |
DISTI #
85AK5343
|
Newark | Sensor Conn, 7/8", Rcpt, 3Pos, Panel, Product Range:Buccaneer Series, Sensor Connector Size:7/8", Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Current Rating:12A |Bulgin Limited PXMBNI78FPF03APCPG135 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-PXMBNI78FPF03APCPG135-ND
|
DigiKey | CONN FMALE W/SKTS PNL MNT 3POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$23.3430 / $31.5200 | Buy Now |
DISTI #
167-PXBI78FF03ACG135
|
Mouser Electronics | Circular Metric Connectors 3 Contacts 7/8" Front Panel Mounting Female 200mm Flying Leads RoHS: Compliant | 15 |
|
$22.0500 / $30.0500 | Buy Now |
DISTI #
V99:2348_28598842
|
Arrow Electronics | Conn 7/8 Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2301 | Americas - 25 |
|
$22.6400 / $26.3500 | Buy Now |
DISTI #
74748068
|
RS | 3 Contacts 7/8 Front Panel Mounting Female | Bulgin PXMBNI78FPF03APCPG135 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6600 / $28.6800 | RFQ |
|
Onlinecomponents.com |
25 Partner Stock |
|
$20.2000 / $30.2900 | Buy Now | |
DISTI #
4305661
|
element14 Asia-Pacific | SENSOR CONN, 7/8", RCPT, 3POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$39.0843 / $47.8633 | Buy Now |
DISTI #
4305661
|
Farnell | SENSOR CONN, 7/8", RCPT, 3POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 25 |
|
$31.9544 / $38.1946 | Buy Now |
|
Master Electronics |
25 Partner Stock |
|
$20.2000 / $30.2900 | Buy Now |