Part Details for PXMBNI78FPM04AFL78002 by Bulgin
Overview of PXMBNI78FPM04AFL78002 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI78FPM04AFL78002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5357
|
Newark | Cable Assy, 7/8" Plug-Free End, 7.9", Connector Type A:7/8" Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.9", Product Range:Buccaneer Series |Bulgin Limited PXMBNI78FPM04AFL78002 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-PXMBNI78FPM04AFL78002-ND
|
DigiKey | CONN MALE W/PINS 200MM 4POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
46 In Stock |
|
$16.8047 / $23.3700 | Buy Now |
DISTI #
167-PXBNI78FP4AFL782
|
Mouser Electronics | Sensor Cables / Actuator Cables 4 Contacts 7/8" Straight Female RoHS: Compliant | 14 |
|
$15.9700 / $22.9500 | Buy Now |
DISTI #
V99:2348_28598834
|
Arrow Electronics | Cable Assembly Circular 0.2m 16-20AWG 7/8" Circular 4 Straight Bulk Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2301 | Americas - 50 |
|
$16.7900 / $21.0300 | Buy Now |
DISTI #
74748060
|
RS | 4 Contacts 7/8 Front Panel Mounting Male 200mm Flying Leads | Bulgin PXMBNI78FPM04AFL78002 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5500 / $21.2700 | RFQ |
|
Onlinecomponents.com |
50 Partner Stock |
|
$14.9700 / $22.4600 | Buy Now | |
DISTI #
75304352
|
Verical | Cable Assembly Circular 0.2m 16-20AWG 7/8" Circular 4 Straight Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 50 |
|
$16.7900 / $21.0300 | Buy Now |
DISTI #
77304932
|
Verical | Cable Assembly Circular 0.2m 16-20AWG 7/8" Circular 4 Straight Bulk Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$19.5000 / $31.2700 | Buy Now |
DISTI #
4305652
|
element14 Asia-Pacific | CABLE ASSY, 7/8" PLUG-FREE END, 200MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.7281 / $29.8338 | Buy Now |
DISTI #
4305652
|
Farnell | CABLE ASSY, 7/8" PLUG-FREE END, 200MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$23.6649 / $29.7566 | Buy Now |