-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6304
|
Newark | Circular Conn, 3P, Plug, Screw, Product Range:Buccaneer 6000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PXP6010/03S/ST/0507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$16.1600 / $21.6000 | Buy Now |
DISTI #
56W4615
|
Newark | Circular Connector, Plug, 3 Position, Cable, Product Range:Buccaneer 6000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:-, Contact Gender:Socketrohs Compliant: Yes |Bulgin Limited PXP6010/03S/ST/0507 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 / $21.9800 | Buy Now |
DISTI #
95AJ9734
|
Newark | 6000 Series Flex Connector 3 Pole Socket |Bulgin Limited PXP6010/03S/ST/0507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0400 / $22.6900 | Buy Now |
DISTI #
708-1516-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0062 / $23.6600 | Buy Now |
DISTI #
167-PXP6010/3S/ST/57
|
Mouser Electronics | Standard Circular Connector FLEX CONCT 3 POLE THERMO PLASTIC RoHS: Compliant | 0 |
|
$17.5100 / $24.1400 | Order Now |
DISTI #
70266445
|
RS | Conn, Circ.,Socket, In-Line, Plastic,3 Pos.,IP68+, 5-7 CE, Buccaneer 6000 Series | Bulgin PXP6010/03S/ST/0507 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2300 / $23.1800 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
92 In Stock |
|
$16.4200 / $21.3700 | Buy Now |
DISTI #
PXP6010/03S/ST/5-7
|
TME | Connector: circular, plug, female, PIN: 3, Buccaneer 6000, UL94V-0 Min Qty: 1 | 0 |
|
$11.4300 / $16.3200 | RFQ |
DISTI #
PXP6010/03S/ST/0507
|
Avnet Abacus | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port (Alt: PXP6010/03S/ST/0507) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2127898
|
element14 Asia-Pacific | FLEX CONNECTOR, 3 WAY, SKT CONTACTS RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$16.8761 / $22.4575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXP6010/03S/ST/0507
Bulgin
Buy Now
|
Compare Parts:
PXP6010/03S/ST/0507
Bulgin
|
Samacsys Manufacturer | Bulgin |