Part Details for PXP6010/08P/CR/0507 by Bulgin
Overview of PXP6010/08P/CR/0507 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
5962-8670507RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for PXP6010/08P/CR/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2493
|
Newark | 6000 Series Flex Connector 8 Pole P |Bulgin Limited PXP6010/08P/CR/0507 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 | Buy Now |
DISTI #
PXP6010/08P/CR/0507-ND
|
DigiKey | CONN PLUG HSG MALE 8POS INLINE Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3667 | Buy Now |
DISTI #
167-PXP601008PCR0507
|
Mouser Electronics | Standard Circular Connector crimp RoHS: Compliant | 0 |
|
$13.1200 / $16.0800 | Order Now |
DISTI #
71033472
|
RS | Circular Connector, crimp | Bulgin PXP6010/08P/CR/0507 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4500 / $16.3600 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PXP6010 Series 8 Contact Plug Crimp/Solder Termination (contacts available separately) 5mm-7mm Cable (White Gland) Plastic Body RoHS: Compliant | 0 |
|
$11.7000 / $15.5300 | Buy Now |
Part Details for PXP6010/08P/CR/0507
PXP6010/08P/CR/0507 CAD Models
PXP6010/08P/CR/0507 Part Data Attributes
|
PXP6010/08P/CR/0507
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP6010/08P/CR/0507
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC; VDE | |
Backshell Type | SOLID | |
Body Depth | 3.086 inch | |
Body Diameter | 1.259 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 8 |