Part Details for PXP6010/02P/ST/0405 by Bulgin
Overview of PXP6010/02P/ST/0405 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP6010/02P/ST/0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2468
|
Newark | 6000 Series Flex Connector 2 Pole P |Bulgin Limited PXP6010/02P/ST/0405 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1300 | Buy Now |
DISTI #
PXP6010/02P/ST/0405-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22 In Stock |
|
$17.8350 / $20.3700 | Buy Now |
DISTI #
167-PXP601002PST0405
|
Mouser Electronics | Standard Circular Connector screw RoHS: Compliant | 0 |
|
$14.6400 / $20.3500 | Order Now |
DISTI #
71033447
|
RS | Circular Connector, screw | Bulgin PXP6010/02P/ST/0405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 210 |
|
$17.9000 / $22.3900 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PXP6010 Series 2 Contact Plug Screw Termination (contacts supplied fitted) 4mm-5mm Cable (Dark Grey Gland) Plastic Body RoHS: Compliant | 0 |
|
$14.4900 / $19.1900 | Buy Now |
Part Details for PXP6010/02P/ST/0405
PXP6010/02P/ST/0405 CAD Models
PXP6010/02P/ST/0405 Part Data Attributes:
|
PXP6010/02P/ST/0405
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP6010/02P/ST/0405
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC; VDE | |
Backshell Type | SOLID | |
Body Depth | 3.086 inch | |
Body Diameter | 1.259 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |