Datasheets
PXP6011/02S/CR/0709 by: Bulgin

Circular Connector,

Part Details for PXP6011/02S/CR/0709 by Bulgin

Overview of PXP6011/02S/CR/0709 by Bulgin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PXP6011/02S/CR/0709

Part # Distributor Description Stock Price Buy
DISTI # 06X2523
Newark 6000 Series Inline Connector 2 Pole |Bulgin Limited PXP6011/02S/CR/0709 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.2900
$18.2900 Buy Now
DISTI # PXP6011/02S/CR/0709-ND
DigiKey CONN RCPT HSG FMALE 2POS INLINE Min Qty: 30 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 30 $15.6977
$15.6977 Buy Now
DISTI # 167-PXP601102SCR0709
Mouser Electronics Standard Circular Connector crimp RoHS: Compliant 0
  • 1 $18.6600
  • 10 $16.4500
  • 30 $15.4300
  • 60 $14.9200
  • 120 $13.7800
  • 270 $12.9200
  • 510 $12.8200
$12.8200 / $18.6600 Order Now
DISTI # 71033498
RS Circular Connector, crimp | Bulgin PXP6011/02S/CR/0709 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 660
  • 1 $19.4800
  • 5 $17.9200
  • 10 $16.2700
  • 50 $15.0000
  • 100 $14.0300
$14.0300 / $19.4800 Buy Now
Onlinecomponents.com Inline Cable Connector PXP6011 Series 2 Contact Socket Crimp/Solder Termination (contacts available separately) 7mm-9mm Cable (Yellow Gland) Plastic Body RoHS: Compliant 0
  • 5 $15.8600
  • 30 $13.6700
  • 60 $13.2600
  • 120 $12.5100
  • 270 $12.3200
  • 510 $12.1400
  • 1,020 $11.9500
$11.9500 / $15.8600 Buy Now

Part Details for PXP6011/02S/CR/0709

PXP6011/02S/CR/0709 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PXP6011/02S/CR/0709 Part Data Attributes

PXP6011/02S/CR/0709 Bulgin
Buy Now Datasheet
Compare Parts:
PXP6011/02S/CR/0709 Bulgin Circular Connector,
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BULGIN COMPONENTS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Bulgin
Additional Feature STANDARD: CCC; VDE
Backshell Type SOLID
Body Depth 2.685 inch
Body Diameter 1.023 inch
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
Empty Shell YES
Environmental Characteristics ENVIRONMENTAL RESISTANT
Filter Feature NO
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 120 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Reference Standard CUL,IEC,UL
Termination Type CRIMP/SOLDER
Total Number of Contacts 2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PXP6011/02S/CR/0709 by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PXP6011/02S/CR/0709 by Bulgin

  • Please alert me when PXP6011/02S/CR/0709 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PXP6011/02S/CR/0709 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PXP6011/02S/CR/0709 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PXP6011/02S/CR/0709 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PXP6011/02S/CR/0709.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PXP6011/02S/CR/0709 by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: