Part Details for PXP6011/16S/CR/0910 by Bulgin
Overview of PXP6011/16S/CR/0910 by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PXP6011/16S/CR/0910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9742
|
Newark | 6000 Series Inline Connector 2 Pole |Bulgin Limited PXP6011/16S/CR/0910 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$23.1100 / $36.8300 | Buy Now |
DISTI #
2266-PXP6011/16S/CR/0910-ND
|
DigiKey | CONN RCPT HSG FMALE 16PS INLINE Min Qty: 4 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$13.1100 / $20.9000 | Buy Now |
DISTI #
708-1540-ND
|
DigiKey | CONN RCPT HSG FMALE 16PS INLINE Min Qty: 4 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6483 | Buy Now |
DISTI #
167-PXP601116SCR0910
|
Mouser Electronics | Standard Circular Connector crimp RoHS: Compliant | 33 |
|
$13.5100 / $17.8900 | Buy Now |
DISTI #
70266619
|
RS | Flex in-line connector, 16 pole socket contacts | Bulgin PXP6011/16S/CR/0910 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7000 / $19.5000 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PXP6011 Series 16 Contact Socket Crimp/Solder Termination (contacts available separately) 9mm-10mm Cable (Light Grey Gland) Plastic Body RoHS: Compliant |
68 In Stock |
|
$11.9500 / $15.8600 | Buy Now |
DISTI #
36791471
|
Verical | Conn Power SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 33 |
|
$12.3000 / $19.6000 | Buy Now |
DISTI #
51564509
|
Verical | Conn Power SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1036 | Americas - 30 |
|
$16.0160 / $20.6180 | Buy Now |
DISTI #
69207852
|
Verical | Conn Power SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$12.3000 / $19.6000 | Buy Now |
DISTI #
PXP6011/16S/CR0910
|
TME | Connector: circular, plug, female, PIN: 16, w/o contacts, for cable Min Qty: 14 | 0 |
|
$11.6600 / $12.9500 | RFQ |