There are no models available for this part yet.
Overview of PXP6040/A/3M00 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for PXP6040/A/3M00 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56W4635
|
Newark | Computer Cable, Usb 2.0, 3M, Black, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Bulgin Limited PXP6040/A/3M00 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$1.7400 | Buy Now | |
DISTI #
2266-PXP6040/A/3M00-ND
|
DigiKey | CBL USB2.0 A PLUG-B PLUG W/COUPL Min Qty: 3 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$32.6700 / $35.2800 | Buy Now | |
DISTI #
708-1528-ND
|
DigiKey | CBL USB2.0 A PLUG-B PLUG W/COUPL Min Qty: 3 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.8290 | Buy Now | |
DISTI #
172-PXP6040/A/3M00
|
Mouser Electronics | Standard Circular Connector USB cable assembly A to B 3M00 RoHS: Compliant | 0 |
|
$34.7400 / $39.7500 | Order Now | |
DISTI #
70266607
|
RS | USB cable assembly sealed A to unsealedB - 3M00 | Bulgin PXP6040/A/3M00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4800 / $36.6800 | RFQ | |
Onlinecomponents.com | Cable Assembly Patch Cord 3m 28AWG 4 POS USB PL RoHS: Compliant |
24 Partner Stock |
|
$30.5700 / $41.5100 | Buy Now | ||
DISTI #
21095506
|
Verical | Cable Assembly Patch Cord 3m 28AWG 4 POS USB PL RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$30.6300 / $33.0900 | Buy Now | |
DISTI #
PXP6040/A/3M00
|
TME | Cable, USB 2.0, USB A plug,USB B plug, 3m, IP66,IP68,IP69K, 1A Min Qty: 1 | 0 |
|
$26.3500 / $41.4100 | RFQ | |
DISTI #
PXP6040/A/3M00
|
Avnet Abacus | Cable Assembly USB 3m 22AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL (Alt: PXP6040/A/3M00) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500034857
|
Chip1Stop | Cable Assembly Patch Cord 3m 28AWG 4 POS USB PL RoHS: Compliant pbFree: Yes | 24 |
|
$37.7000 / $41.0000 | Buy Now |