Part Details for PXP6040/B/2M00 by Bulgin
Overview of PXP6040/B/2M00 by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. | |
G802M006315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x3Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP |
Price & Stock for PXP6040/B/2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4637
|
Newark | Computer Cable, Usb 2.0, 2M, Black, Connector A:Usb Type B Plug, Connector B:Usb Type A Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Bulgin Limited PXP6040/B/2M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$21.3900 | Buy Now |
DISTI #
708-1530-ND
|
DigiKey | CBL USB2.0 A PLUG-B PLUG W/COUPL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
268 In Stock |
|
$26.3456 / $35.5800 | Buy Now |
DISTI #
172-PXP6040/B/2M00
|
Mouser Electronics | Standard Circular Connector USB cable assembly B to A 2M00 RoHS: Compliant | 20 |
|
$26.3300 / $31.9200 | Buy Now |
DISTI #
70266609
|
RS | USB cable assembly sealed B to unsealedA - 2M00 | Bulgin PXP6040/B/2M00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9100 / $30.7500 | RFQ |
|
Onlinecomponents.com | Cable Assembly Patch Cord 2m 28AWG 4 POS USB PL RoHS: Compliant |
20 In Stock |
|
$24.3800 / $31.4500 | Buy Now |
DISTI #
80313756
|
Verical | Cable Assembly Patch Cord 2m 28AWG 4 POS USB PL RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$22.5616 / $37.7429 | Buy Now |
DISTI #
82748449
|
Verical | Cable Assembly Patch Cord 2m 28AWG 4 POS USB PL RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$27.5520 / $41.7340 | Buy Now |
DISTI #
78958894
|
Verical | Cable Assembly Patch Cord 2m 28AWG 4 POS USB PL RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$26.8317 / $29.4657 | Buy Now |
DISTI #
51572701
|
Verical | Cable Assembly Patch Cord 2m 28AWG 4 POS USB PL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1820 | Americas - 19 |
|
$32.9940 / $40.8850 | Buy Now |
DISTI #
35572427
|
Verical | Cable Assembly Patch Cord 2m 28AWG 4 POS USB PL RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1911 | Americas - 3 |
|
$20.7500 | Buy Now |