Part Details for PXP6040/B/5M00 by Bulgin
Overview of PXP6040/B/5M00 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP6040/B/5M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4639
|
Newark | Computer Cable, Usb 2.0, 5M, Black, Connector A:Usb Type B Plug, Connector B:Usb Type A Plug, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Bulgin Limited PXP6040/B/5M00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$7.4200 | Buy Now |
DISTI #
708-1532-ND
|
DigiKey | CBL USB2.0 A PLUG-B PLUG W/COUPL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8382 / $58.1200 | Buy Now |
DISTI #
172-PXP6040/B/5M00
|
Mouser Electronics | Standard Circular Connector USB cable assembly B to A 5M00 RoHS: Compliant | 0 |
|
$46.8300 / $61.5300 | Order Now |
DISTI #
70266611
|
RS | USB cable assembly sealed B to unsealedA - 5M00 | Bulgin PXP6040/B/5M00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1200 / $55.6900 | RFQ |
|
Onlinecomponents.com | Cable Assembly 5m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M Crimp 20-28AWG RoHS: Compliant |
20 On Order |
|
$46.4400 / $68.7300 | Buy Now |
DISTI #
77322411
|
Verical | Cable Assembly USB 5m USB Type A to USB Type B 4 to 4 POS M-M Crimp 20-28AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$64.3662 / $68.2090 | Buy Now |
DISTI #
19268335
|
Verical | Cable Assembly USB 5m USB Type A to USB Type B 4 to 4 POS M-M Crimp 20-28AWG RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 14 |
|
$11.3282 | Buy Now |
DISTI #
PXP6040/B/5M00
|
TME | Cable, USB 2.0, USB A plug,USB B plug, 1A, 5m, IP66,IP68,IP69K Min Qty: 1 | 0 |
|
$37.1300 / $58.3400 | RFQ |
DISTI #
PXP6040/B/5M00
|
Avnet Abacus | Cable Assembly USB 5m 20AWG/25AWG 4 POS USB Type B to 4 POS USB Type A PL-PL (Alt: PXP6040/B/5M00) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly 5m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M Crimp 20-28AWG RoHS: Compliant |
20 On Order |
|
$46.4400 / $68.7300 | Buy Now |