-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3800
|
Newark | Circular Connector Housing, Buccaneer 7000 Series, Plug, 10, Pin, Cable Mount Rohs Compliant: Yes |Bulgin Limited PXP7010/10P/CR/0911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$11.5800 / $21.9900 | Buy Now |
DISTI #
95AJ9768
|
Newark | 7000 Series Flex Connector 10 Pole |Bulgin Limited PXP7010/10P/CR/0911 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 / $38.9500 | Buy Now |
DISTI #
23X8689
|
Newark | Circular Connector, Plug, 10 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Bulgin Limited PXP7010/10P/CR/0911 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9800 / $17.6500 | Buy Now |
DISTI #
708-1642-ND
|
DigiKey | CONN PLG HSG MALE 10POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$13.2005 / $20.2300 | Buy Now |
DISTI #
2266-PXP7010/10P/CR/0911-ND
|
DigiKey | CONN PLG HSG MALE 10POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$22.1000 | Buy Now |
DISTI #
177-PXP701010PCR0911
|
Mouser Electronics | Standard Circular Connector 10 pole Flex Conn male crimp term RoHS: Compliant | 33 |
|
$13.2000 / $20.2300 | Buy Now |
DISTI #
70329026
|
RS | Connector, Flex, 10-P, Male/Pin, Crimp Term., 9-11mm Cable Entry, Thermoplastic | Bulgin PXP7010/10P/CR/0911 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2600 / $20.4300 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® RoHS: Compliant |
11 Partner Stock |
|
$13.1400 / $19.8100 | Buy Now |
DISTI #
PXP7010/10P/CR0911
|
TME | Connector: circular, plug, male, PIN: 10, w/o contacts, for cable Min Qty: 1 | 2 |
|
$11.7500 / $16.6600 | Buy Now |
DISTI #
PXP7010/10P/CR/0911
|
Avnet Abacus | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port (Alt: PXP7010/10P/CR/0911) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy