-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9761
|
Newark | 7000 Series Flex Connector 2 Pole P |Bulgin Limited PXP7010/02P/ST/1113 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3900 / $28.1500 | Buy Now |
DISTI #
23X8660
|
Newark | Circular Connector, Plug, 2 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PXP7010/02P/ST/1113 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $20.0300 | Buy Now |
DISTI #
708-1636-ND
|
DigiKey | CONN PLUG MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
44 In Stock |
|
$15.9181 / $22.1400 | Buy Now |
DISTI #
177-PXP701002PST1113
|
Mouser Electronics | Standard Circular Connector 2 pole Flex Conn male screw terminal RoHS: Compliant | 23 |
|
$15.5900 / $21.0800 | Buy Now |
DISTI #
70329009
|
RS | Connector, Flex, 2-P, Male/Pin, Screw Term., 11-13mm Cable Entry, Thermoplastic | Bulgin PXP7010/02P/ST/1113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 |
|
$16.3900 / $21.2900 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant | 0 |
|
$15.3600 / $20.8600 | Buy Now |
DISTI #
PXP7010/02P/ST1113
|
TME | Connector: circular, plug, male, PIN: 2, internal bayonet,bayonet Min Qty: 1 | 20 |
|
$13.9200 / $19.8900 | Buy Now |
DISTI #
PXP7010/02P/ST/1113
|
Avnet Abacus | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port (Alt: PXP7010/02P/ST/1113) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$15.6100 / $16.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy