Part Details for PXP7010/02S/ST/0709 by Bulgin
Overview of PXP7010/02S/ST/0709 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP7010/02S/ST/0709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8663
|
Newark | Circular Connector, Plug, 2 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Screw Socket, Coupling Style:-, Contact Gender:Socketrohs Compliant: Yes |Bulgin Limited PXP7010/02S/ST/0709 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5500 / $21.4700 | Buy Now |
DISTI #
708-1672-ND
|
DigiKey | CONN PLUG FMALE 2P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1346 / $25.2200 | Buy Now |
DISTI #
167-PXP701002SST0709
|
Mouser Electronics | Standard Circular Connector 2 pole Flex Conn female screw term RoHS: Compliant | 0 |
|
$18.2800 / $22.8700 | Order Now |
DISTI #
V99:2348_20351278
|
Arrow Electronics | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1837 | Americas - 2 |
|
$0.6550 / $2.5900 | Buy Now |
DISTI #
70328704
|
RS | Connector Flex 2-P Fem./Socket Screw Term. 7-9mm Cable Entry Thermoplastic | Bulgin PXP7010/02S/ST/0709 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2 |
|
$18.6600 / $23.3300 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
3 In Stock |
|
$18.9600 / $36.4800 | Buy Now |
DISTI #
51564261
|
Verical | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1844 | Americas - 2 |
|
$24.9210 / $47.4240 | Buy Now |
|
Master Electronics | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
3 In Stock |
|
$18.9600 / $36.4800 | Buy Now |