Part Details for PXP7010/02S/ST/1315 by Bulgin
Overview of PXP7010/02S/ST/1315 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for PXP7010/02S/ST/1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8666
|
Newark | Circular Connector, Plug, 2 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Screw Socket, Coupling Style:-, Contact Gender:Socketrohs Compliant: Yes |Bulgin Limited PXP7010/02S/ST/1315 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5000 / $22.8200 | Buy Now |
DISTI #
708-1675-ND
|
DigiKey | CONN PLUG FMALE 2P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
51 In Stock |
|
$16.9020 / $32.5400 | Buy Now |
DISTI #
167-PXP701002SST1315
|
Mouser Electronics | Standard Circular Connector 2 pole Flex Conn female screw term RoHS: Compliant | 4 |
|
$16.8700 / $17.3300 | Buy Now |
DISTI #
70328707
|
RS | Connector, Flex,2-P, Fem./Socket, Screw Term.,13-15mm Cable Entry, Thermoplastic | Bulgin PXP7010/02S/ST/1315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 5 |
|
$18.6300 / $20.2500 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PXP7010 Series 2 Contact Socket Screw Termination (contacts supplied fitted) 13mm-15mm Cable (Light Grey Gland) Plastic Body RoHS: Compliant | 0 |
|
$17.5000 / $21.1300 | Buy Now |