-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs | |
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8670
|
Newark | Circular Connector, Plug, 3 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PXP7010/03P/ST/1113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$22.3900 / $31.8900 | Buy Now |
DISTI #
708-1679-ND
|
DigiKey | CONN PLUG MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16 In Stock |
|
$19.0346 / $26.4800 | Buy Now |
DISTI #
177-PXP701003PST1113
|
Mouser Electronics | Standard Circular Connector 3 pole Flex Conn male screw term RoHS: Compliant | 26 |
|
$19.6000 / $26.3700 | Buy Now |
DISTI #
70329001
|
RS | Connector, Flex, 3-P, Male/Pin, Screw Term., 11-13mm Cable Entry, Thermoplastic | Bulgin PXP7010/03P/ST/1113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 |
|
$20.5100 / $26.6300 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
13 In Stock |
|
$18.1400 / $23.4000 | Buy Now |
DISTI #
51561036
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1723 | Americas - 12 |
|
$24.5570 / $30.4200 | Buy Now |
|
Master Electronics | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
13 In Stock |
|
$18.1400 / $23.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy