Part Details for PXP7010/10P/CR/1315 by Bulgin
Overview of PXP7010/10P/CR/1315 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP7010/10P/CR/1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9770
|
Newark | 7000 Series Flex Connector 10 Pole |Bulgin Limited PXP7010/10P/CR/1315 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$13.9100 / $19.2700 | Buy Now |
DISTI #
23X8691
|
Newark | Circular Connector, Plug, 10 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Bulgin Limited PXP7010/10P/CR/1315 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $16.8900 | Buy Now |
DISTI #
2266-PXP7010/10P/CR/1315-ND
|
DigiKey | CONN PLG HSG MALE 10POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$13.4800 / $14.5500 | Buy Now |
DISTI #
708-1700-ND
|
DigiKey | CONN PLG HSG MALE 10POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6 In Stock |
|
$11.9248 / $14.2200 | Buy Now |
DISTI #
177-PXP701010PCR1315
|
Mouser Electronics | Standard Circular Connector 10 pole Flex Conn male crimp term RoHS: Compliant | 0 |
|
$11.9200 / $14.2200 | Order Now |
DISTI #
70329028
|
RS | Connector, Flex, 10-P, Male/Pin, Crimp Term., 13-15mm Cable Entry, Thermoplastic | Bulgin PXP7010/10P/CR/1315 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1700 / $14.3100 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
137 Partner Stock |
|
$11.5300 / $26.0300 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
144 Partner Stock |
|
$12.9400 / $15.9900 | Buy Now |
DISTI #
21095509
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 144 |
|
$12.6400 / $13.6500 | Buy Now |
|
Master Electronics | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
144 Partner Stock |
|
$12.9400 / $15.9900 | Buy Now |