Part Details for PXP7011/02P/ST/0709 by Bulgin
Overview of PXP7011/02P/ST/0709 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
59132-G36-07-099LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for PXP7011/02P/ST/0709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2770
|
Newark | Circular Conn, Plug, 2Pos, Screw Rohs Compliant: Yes |Bulgin Limited PXP7011/02P/ST/0709 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$14.2800 / $25.9000 | Buy Now |
DISTI #
23X8708
|
Newark | Circular Connector, Receptacle, 2 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Screw Pin, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXP7011/02P/ST/0709 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9100 / $28.2300 | Buy Now |
DISTI #
2266-PXP7011/02P/ST/0709-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 3 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$30.6100 | Buy Now |
DISTI #
708-1707-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 3 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0770 | Buy Now |
DISTI #
177-PXP701102PST0709
|
Mouser Electronics | Standard Circular Connector 2P In-Line FlexConn male screw term RoHS: Compliant | 0 |
|
$18.9400 / $23.3200 | Order Now |
DISTI #
70329045
|
RS | Connector, In-Line Flex,2-P, Male/Pin, Screw Term.,7-9mm Cable Entry, Thermoplastic | Bulgin PXP7011/02P/ST/0709 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5500 / $23.6400 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
30 In Stock |
|
$17.5500 / $23.2400 | Buy Now |
DISTI #
51568503
|
Verical | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1701 | Americas - 19 |
|
$23.8290 / $30.2120 | Buy Now |
DISTI #
55994064
|
Verical | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$28.7000 | Buy Now |
DISTI #
C1S136500135934
|
Chip1Stop | Connector Circular RoHS: Compliant | 10 |
|
$37.2000 / $37.4000 | Buy Now |