There are no models available for this part yet.
Overview of PXP7011/02S/ST/0911 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50911NBGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
iW1709-11 | Renesas Electronics Corporation | PrimAccurate™ Digital Off-Line Controller with <50mW No-Load Power Consumption for Power Supplies up to 12W |
Price & Stock for PXP7011/02S/ST/0911 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ9782
|
Newark | 7000 Series Inline Connector 2 Pole |Bulgin Limited PXP7011/02S/ST/0911 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$35.6100 / $56.7500 | Buy Now | |
DISTI #
2266-PXP7011/02S/ST/0911-ND
|
DigiKey | CONN RCPT FMALE 2P NICKEL SCREW Min Qty: 3 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$20.2100 / $32.2000 | Buy Now | |
DISTI #
708-1713-ND
|
DigiKey | CONN RCPT FMALE 2P NICKEL SCREW Min Qty: 3 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0210 | Buy Now | |
DISTI #
167-PXP701102SST0911
|
Mouser Electronics | Standard Circular Connector 2P In-Line FlexConn female screw term RoHS: Compliant | 0 |
|
$20.4300 / $25.9200 | Order Now | |
DISTI #
70329051
|
RS | Conn.,In-Line Flex,2-P, Fem./Socket, Screw Term.,9-11mm Cable Entry, Thermoplastic | Bulgin PXP7011/02S/ST/0911 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3300 / $26.1800 | RFQ | |
Onlinecomponents.com | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
27 Partner Stock |
|
$17.7500 / $21.0200 | Buy Now | ||
DISTI #
21094585
|
Verical | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 27 |
|
$18.9500 / $30.2000 | Buy Now | |
DISTI #
PXP701102SST0911-0
|
TME | PXP7011/02S/ST/0911 Min Qty: 3 | 27 |
|
$14.6540 / $14.9724 | Buy Now | |
DISTI #
C1S136500029156
|
Chip1Stop | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 27 |
|
$24.6000 / $39.4000 | Buy Now | |
Master Electronics | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
27 Partner Stock |
|
$17.7500 / $21.0200 | Buy Now |
CAD Models for PXP7011/02S/ST/0911 by Bulgin
Part Data Attributes for PXP7011/02S/ST/0911 by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|