Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Circular Connector, Receptacle, 32 Position, Panel, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:32Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-Rohs Compliant: Yes |Bulgin Limited PXP7012/32P/CR
RoHS:
Compliant
Min Qty:
20
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
10
$12.0900
25
$11.5900
50
$11.3700
$11.3700 / $12.0900
Buy Now
Details
DigiKey
CONN RCPT HSG MALE 32POS PNL MT
Min Qty:
20
Lead time:
22 Weeks
Container:
Bulk
Temporarily Out of Stock
$13.4155
Buy Now
Details
DISTI #
177-PXP7012/32P/CR
Mouser Electronics
Standard Circular Connector 32Pole male front PanelMnt crimp term
RoHS:
Compliant
10
1
$16.4300
10
$14.2500
20
$11.4200
260
$11.0000
500
$10.8600
$10.8600 / $16.4300
Buy Now
Details
RS
Connector, Front Panel Mnt, 32-Pole, Male/Pin, Crimp Term., Thermoplastic | Bulgin PXP7012/32P/CR
RoHS:
Not Compliant
Min Qty:
20
Package Multiple:
1
Lead time:
21 Weeks, 0 Days
Container:
Bulk
0
20
$13.4200
100
$12.3500
200
$10.7400
400
$9.4000
$9.4000 / $13.4200
RFQ
Details
Onlinecomponents.com
Front Panel Mount Connector PXP7012 Series 32 Contact Plug Crimp/Solder Termination (contacts available separately) Plastic Body
RoHS:
Compliant
52 Partner Stock
20
$11.5200
40
$10.9800
60
$10.8200
100
$10.6600
260
$10.0500
500
$9.7700
1,000
$9.6300
$9.6300 / $11.5200
Buy Now
Details
Verical
Conn Circular PIN 32 POS Crimp ST Panel Mount 32 Terminal 1 Port Buccaneer® Bulk
RoHS:
Compliant
Min Qty:
4
Package Multiple:
1
Americas - 52
$9.8800 / $15.6700
Buy Now
Details
Verical
Conn Circular PIN 32 POS Crimp ST Panel Mount 32 Terminal 1 Port Buccaneer® Bulk
RoHS:
Compliant
Min Qty:
4
Package Multiple:
1
Date Code:
1828
Americas - 7
$1.5129
Buy Now
Details
TME
Connector: circular, socket, male, PIN: 32, w/o contacts, UL94V-0
Min Qty:
20
0
$11.4100 / $12.6800
RFQ
Details
Avnet Abacus
Conn Circular PIN 32 POS Crimp ST Panel Mount 32 Terminal 1 Port (Alt: PXP7012/32P/CR)
RoHS:
Compliant
Min Qty:
20
Package Multiple:
1
Lead time:
19 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Chip1Stop
Connector Circular
RoHS:
Compliant
52
$9.5600 / $15.3000
Buy Now
Details
Chip1Stop
Conn Circular PIN 32 POS Crimp ST Panel Mount 32 Terminal 1 Port Buccaneer® Bulk
RoHS:
Compliant
7
$2.1000
Buy Now
Details
Master Electronics
Front Panel Mount Connector PXP7012 Series 32 Contact Plug Crimp/Solder Termination (contacts available separately) Plastic Body
RoHS:
Compliant
52 Partner Stock
20
$11.5200
40
$10.9800
60
$10.8200
100
$10.6600
260
$10.0500
500
$9.7700
1,000
$9.6300
$9.6300 / $11.5200
Buy Now