-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9808
|
Newark | 7000 Series Chassis Connector 6 Pol |Bulgin Limited PXP7012/06P/ST RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$30.0300 / $47.8900 | Buy Now |
DISTI #
708-1656-ND
|
DigiKey | CONN RCPT MALE 6POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
27 In Stock |
|
$15.7300 / $21.8800 | Buy Now |
DISTI #
177-PXP7012/06P/ST
|
Mouser Electronics | Standard Circular Connector 6Pole male front PanelMnt screw term RoHS: Compliant | 18 |
|
$15.3600 / $20.3400 | Buy Now |
DISTI #
70329098
|
RS | Connector, Front Panel Mnt, 6-Pole, Male/Pin, Screw Term., Thermoplastic | Bulgin PXP7012/06P/ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 |
|
$15.8200 / $20.5400 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Screw ST Panel Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
10 Partner Stock |
|
$15.4800 / $21.0200 | Buy Now |
DISTI #
77354203
|
Verical | Conn Circular PIN 6 POS Screw ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$17.7800 / $24.1640 | Buy Now |
DISTI #
77323533
|
Verical | Conn Circular PIN 6 POS Screw ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 13 |
|
$25.1571 | Buy Now |
DISTI #
30553973
|
Verical | Conn Circular PIN 6 POS Screw ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1837 | Americas - 10 |
|
$0.4274 | Buy Now |
DISTI #
21034434
|
Verical | Conn Circular PIN 6 POS Screw ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$25.4800 | Buy Now |
DISTI #
PXP7012/06P/ST
|
TME | Connector: circular, socket, male, PIN: 6, Buccaneer 7000, UL94V-0 Min Qty: 1 | 13 |
|
$14.3100 / $19.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXP7012/06P/ST
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP7012/06P/ST
Bulgin
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |