Part Details for PXP9012/06/S by Bulgin
Overview of PXP9012/06/S by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PXP9012/06/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9974
|
Newark | Circular Connector, Plug, 6Pos, Panel, Product Range:Buccaneer 9000 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Bulgin Limited PXP9012/06/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$124.5900 | Buy Now |
DISTI #
708-PXP9012/06/S-ND
|
DigiKey | RCPT FLANGE MNT 6POS W/SKT 1/0 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$311.4600 | Buy Now |
DISTI #
167-PXP9012/06/S
|
Mouser Electronics | Standard Circular Connector High Amp Bayonet Lock Fem Connector RoHS: Compliant | 5 |
|
$500.3300 / $500.3400 | Buy Now |
DISTI #
72295965
|
RS | Connector, Bayonet 6 position. Flange Mount Receptacle 1/0 size contacts | Bulgin PXP9012/06/S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$676.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$433.0000 / $1,070.2700 | Buy Now |
DISTI #
70738287
|
Verical | PXP9012/06/S Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$158.1974 / $174.2517 | Buy Now |
DISTI #
69770507
|
Verical | PXP9012/06/S Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$493.0100 / $512.3400 | Buy Now |
DISTI #
77358225
|
Verical | PXP9012/06/S Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$589.2740 | Buy Now |
DISTI #
PXP9012/06/S
|
TME | Connector: circular, socket, female, PIN: 6, Buccaneer 9000, IP68 Min Qty: 1 | 5 |
|
$481.4100 | Buy Now |
DISTI #
C1S136500111314
|
Chip1Stop | Unclassified | 5 |
|
$559.0000 / $581.0000 | Buy Now |