Part Details for PXPPAM08FIM03AST by Bulgin
Overview of PXPPAM08FIM03AST by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPPAM08FIM03AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9658
|
Newark | Plastic Pa66 M8 Flex Inline Body Male 3 Contacts |Bulgin Limited PXPPAM08FIM03AST Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 1047 |
|
$18.0800 / $20.2700 | Buy Now |
DISTI #
37AC2471
|
Newark | Sensor Conn, M8, Rcpt, 3Pos, Cable, Product Range:Buccaneer M8 Series, Sensor Connector Size:M8, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Screw Pin, Ip/Nema Rating:Ip67, Contact Material:Brassrohs Compliant: Yes |Bulgin Limited PXPPAM08FIM03AST Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3300 / $22.1400 | Buy Now |
DISTI #
708-2255-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
31 In Stock |
|
$16.9927 / $23.6400 | Buy Now |
DISTI #
167-PXPPAM08FIM03AST
|
Mouser Electronics | Circular Metric Connectors M8 Series Polyamide M InLine Flex Body RoHS: Compliant | 41 |
|
$17.2900 / $22.7700 | Buy Now |
DISTI #
71078349
|
RS | M8 Series A Code Polyamide PG7 In-Line Flex Body, 3-P Pins, Buccaneer M8 Series | Bulgin PXPPAM08FIM03AST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 28 |
|
$16.3700 / $22.7300 | Buy Now |
|
Onlinecomponents.com | M8 Series A Code Polyamide PG7 Inline Body 3 Contact Pins RoHS: Compliant |
1072 In Stock |
|
$16.1700 / $22.2700 | Buy Now |
DISTI #
74064110
|
Verical | Conn M8 Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 997 |
|
$16.0900 / $18.1000 | Buy Now |
DISTI #
39804937
|
Verical | Conn M8 Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$16.0900 / $18.1000 | Buy Now |
DISTI #
51575316
|
Verical | Conn M8 Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1840 | Americas - 24 |
|
$22.8280 / $28.9510 | Buy Now |
DISTI #
77322176
|
Verical | Conn M8 Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 13 |
|
$18.8636 | Buy Now |
Part Details for PXPPAM08FIM03AST
PXPPAM08FIM03AST CAD Models
PXPPAM08FIM03AST Part Data Attributes
|
PXPPAM08FIM03AST
Bulgin
Buy Now
|
Compare Parts:
PXPPAM08FIM03AST
Bulgin
|
Samacsys Manufacturer | Bulgin |