Part Details for PXPPAM12RAF04ASTPG9 by Bulgin
Overview of PXPPAM12RAF04ASTPG9 by Bulgin
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPPAM12RAF04ASTPG9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2484
|
Newark | Sensor Conn, M12, Plug, 4Pos, Cable, Product Range:Buccaneer M12 Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip67, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PXPPAM12RAF04ASTPG9 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2900 / $22.6700 | Buy Now |
DISTI #
708-2268-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
29 In Stock |
|
$18.9137 / $26.3100 | Buy Now |
DISTI #
167-PAM12RAF04ASTPG9
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Series Polyamide RA Flex Body Conn RoHS: Compliant | 14 |
|
$19.0600 / $25.0900 | Buy Now |
DISTI #
V99:2348_19932623
|
Arrow Electronics | Conn M12 Circular SKT 4 POS Screw RA Cable Mount 4 Terminal 1 Port Buccaneer Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1839 | Americas - 1 |
|
$2.3160 / $9.1577 | Buy Now |
DISTI #
71078362
|
RS | M12 A Code, Polyamide PG9, Right-A Flex Body, 4-P Socket, Buccaneer M12 Series | Bulgin PXPPAM12RAF04ASTPG9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 5 |
|
$18.2300 / $26.0400 | Buy Now |
|
Onlinecomponents.com | M12 Series A Code Polyamide PG9 Right-Angle Flex Body 4 Contact Socket RoHS: Compliant |
8 In Stock |
|
$19.5700 / $41.2100 | Buy Now |
DISTI #
77321516
|
Verical | Conn M12 Circular SKT 4 POS Screw RA Cable Mount 4 Terminal 1 Port Buccaneer Bulk Min Qty: 3 Package Multiple: 1 | Americas - 34 |
|
$23.5417 / $28.4493 | Buy Now |
DISTI #
79046490
|
Verical | Conn M12 Circular SKT 4 POS Screw RA Cable Mount 4 Terminal 1 Port Buccaneer Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1927 | Americas - 7 |
|
$53.5730 | Buy Now |
DISTI #
30351554
|
Verical | Conn M12 Circular SKT 4 POS Screw RA Cable Mount 4 Terminal 1 Port Buccaneer Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 1 |
|
$9.1577 | Buy Now |
DISTI #
PPAM12RAF04ASTPG9
|
TME | Plug, M12, PIN: 4, female, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 0 |
|
$17.5500 / $25.0700 | RFQ |