Part Details for PXPPAM12RAM03ASTPG9 by Bulgin
Overview of PXPPAM12RAM03ASTPG9 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPPAM12RAM03ASTPG9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2487
|
Newark | Sensor Conn, M12, Rcpt, 3Pos, Cable, Product Range:Buccaneer M12 Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Screw Pin, Ip/Nema Rating:Ip67, Current Rating:4A Rohs Compliant: Yes |Bulgin Limited PXPPAM12RAM03ASTPG9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.1700 | Buy Now |
DISTI #
2266-PXPPAM12RAM03ASTPG9-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$18.4500 / $19.9200 | Buy Now |
DISTI #
708-2271-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1264 / $24.4000 | Buy Now |
DISTI #
167-PAM12RAM03ASTPG9
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Series Polyamide RA Flex Body Conn RoHS: Compliant | 0 |
|
$18.1300 / $24.0100 | Order Now |
DISTI #
71078365
|
RS | M12 A Code, Polyamide PG9, Right-Angle Flex Body, 3-P, Buccaneer M12 Series | Bulgin PXPPAM12RAM03ASTPG9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2400 / $24.6200 | RFQ |
|
Onlinecomponents.com | Conn M12 Circular M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
115 Partner Stock |
|
$17.0700 / $23.4500 | Buy Now |
DISTI #
PPAM12RAM03ASTPG9
|
TME | Plug, M12, PIN: 3, male, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 22 |
|
$11.8100 / $14.5400 | Buy Now |
|
Master Electronics | Conn M12 Circular M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
115 Partner Stock |
|
$17.0700 / $23.4500 | Buy Now |
Part Details for PXPPAM12RAM03ASTPG9
PXPPAM12RAM03ASTPG9 CAD Models
PXPPAM12RAM03ASTPG9 Part Data Attributes
|
PXPPAM12RAM03ASTPG9
Bulgin
Buy Now
|
Compare Parts:
PXPPAM12RAM03ASTPG9
Bulgin
|
Samacsys Manufacturer | Bulgin |