Part Details for PXPPAM12RAM08ASTPG9 by Bulgin
Overview of PXPPAM12RAM08ASTPG9 by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPPAM12RAM08ASTPG9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2490
|
Newark | Sensor Conn, M12, Rcpt, 8Pos, Cable, Product Range:Buccaneer M12 Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Screw Pin, Ip/Nema Rating:Ip67, Current Rating:2A Rohs Compliant: Yes |Bulgin Limited PXPPAM12RAM08ASTPG9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$19.4700 | Buy Now |
DISTI #
708-2274-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11353 In Stock |
|
$23.9795 / $32.3800 | Buy Now |
DISTI #
167-PAM12RAM08ASTPG9
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Series Polyamide RA Flex Body Conn RoHS: Compliant | 43 |
|
$23.9600 / $30.5600 | Buy Now |
DISTI #
V99:2348_19932629
|
Arrow Electronics | Conn M12 Circular M 8 POS Screw RA Cable Mount 8 Terminal 1 Port Buccaneer Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1839 | Americas - 1 |
|
$0.7250 / $2.8666 | Buy Now |
DISTI #
71078368
|
RS | M12 A Code, Polyamide PG9, Right-Angle Flex Body, 8-P, Buccaneer M12 Series | Bulgin PXPPAM12RAM08ASTPG9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3 |
|
$22.4300 / $32.0400 | Buy Now |
|
Onlinecomponents.com | M12 Series A Code Polyamide PG9 Right-Angle Flex Body 8 Contact Pins RoHS: Compliant |
43 In Stock |
|
$21.5900 / $29.2500 | Buy Now |
DISTI #
69898384
|
Verical | Conn M12 Circular M 8 POS Screw RA Cable Mount 8 Terminal 1 Port Buccaneer Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 35 |
|
$32.4653 / $36.7001 | Buy Now |
DISTI #
36155598
|
Verical | Conn M12 Circular M 8 POS Screw RA Cable Mount 8 Terminal 1 Port Buccaneer Bulk Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$24.4233 / $26.8208 | Buy Now |
DISTI #
77322771
|
Verical | Conn M12 Circular M 8 POS Screw RA Cable Mount 8 Terminal 1 Port Buccaneer Bulk Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$33.9437 / $34.9275 | Buy Now |
DISTI #
69769792
|
Verical | Conn M12 Circular M 8 POS Screw RA Cable Mount 8 Terminal 1 Port Buccaneer Bulk Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$43.3300 | Buy Now |
Part Details for PXPPAM12RAM08ASTPG9
PXPPAM12RAM08ASTPG9 CAD Models
PXPPAM12RAM08ASTPG9 Part Data Attributes:
|
PXPPAM12RAM08ASTPG9
Bulgin
Buy Now
|
Compare Parts:
PXPPAM12RAM08ASTPG9
Bulgin
|
Samacsys Manufacturer | Bulgin |