Part Details for PXPPNP12FBF04AFI006PUR by Bulgin
Overview of PXPPNP12FBF04AFI006PUR by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPPNP12FBF04AFI006PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH9730
|
Newark | Sensor Cord, 4P M12 Rcpt-M12 Plug, 23.6", Connector Type A:M12 Receptacle, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6", Product Range:Pxp Series Rohs Compliant: Yes |Bulgin Limited PXPPNP12FBF04AFI006PUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$19.6700 | Buy Now |
DISTI #
708-PXPPNP12FBF04AFI006PUR-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.97' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
26 In Stock |
|
$23.1355 / $31.2400 | Buy Now |
DISTI #
167-NP12FBF4AFI6PUR
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-coding 4 Pins Male Straight to Female Straight Molding Cable With LED PNP 0.34mm L 0.6M RoHS: Compliant | 25 |
|
$23.1300 / $31.2400 | Buy Now |
DISTI #
74177019
|
RS | M12 A-coding 4 Pins Male Straight t | Bulgin PXPPNP12FBF04AFI006PUR RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7100 / $31.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$17.1200 / $29.4300 | Buy Now | |
DISTI #
3678832
|
element14 Asia-Pacific | SENSOR CORD, 4P M12 RCPT-M12 PLUG, 23.6" RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$23.1292 / $25.6343 | Buy Now |
DISTI #
3678832
|
Farnell | SENSOR CORD, 4P M12 RCPT-M12 PLUG, 23.6" RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 2 |
|
$18.6137 / $19.2016 | Buy Now |
Part Details for PXPPNP12FBF04AFI006PUR
PXPPNP12FBF04AFI006PUR CAD Models
PXPPNP12FBF04AFI006PUR Part Data Attributes:
|
PXPPNP12FBF04AFI006PUR
Bulgin
Buy Now
|
Compare Parts:
PXPPNP12FBF04AFI006PUR
Bulgin
|
Samacsys Manufacturer | Bulgin |