There are no models available for this part yet.
Overview of PXPPVC08FBF03ACL010PVC by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PXPPVC08FBF03ACL010PVC by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC2499
|
Newark | Sensor Cord, 3P M8 Rcpt-Free End, 1M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M8 Series Rohs Compliant: Yes |Bulgin Limited PXPPVC08FBF03ACL010PVC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 / $18.5900 | Buy Now | |
DISTI #
17AC0617
|
Newark | Sensor Cord, 3P M8 Rcpt-Free End, 1M, Connector To Connector:M8 Straight Receptacle To Free End, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:Buccaneer M8 Series, Svhc:No Svhc (27-Jun-2018), Connector Type Rohs Compliant: Yes |Bulgin Limited PXPPVC08FBF03ACL010PVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9600 / $25.6000 | Buy Now | |
DISTI #
95AJ9668
|
Newark | Pxppvc08Fbf03Acl010Pvc |Bulgin Limited PXPPVC08FBF03ACL010PVC RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9100 / $18.9800 | Buy Now | |
DISTI #
2266-PXPPVC08FBF03ACL010PVC-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$31.5700 | Buy Now | |
DISTI #
708-2283-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16 In Stock |
|
$13.3431 / $25.8200 | Buy Now | |
DISTI #
167-08FBF03ACL010PVC
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 Series F Overmold Flx Body Cbl Con RoHS: Compliant | 1 |
|
$14.0900 / $22.6000 | Buy Now | |
DISTI #
71078417
|
RS | M8A Code, OM Flex Body, Cable, 3-P Socket Prewired, 1M PVC, Buccaneer M8 Series | Bulgin PXPPVC08FBF03ACL010PVC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1000 | RFQ | |
Onlinecomponents.com | M8 Series A Code PVC Overmould Flex Body Cable Connector 3 Contact Socket Pre-Wired With 1M PVC Jacket Cable RoHS: Compliant |
21 Partner Stock 50 On Order |
|
$16.3500 / $34.7800 | Buy Now | ||
DISTI #
46491673
|
Verical | Cable Assembly Circular 1m 22-28AWG M8 Circular 3 Straight Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$24.9000 / $29.6000 | Buy Now | |
DISTI #
PXPPVC08FBF03AC010
|
TME | Connector: M8, female, PIN: 3, straight, plug, 3A, IP67, 60V, 1m, PVC Min Qty: 5 | 0 |
|
$24.1400 / $26.8200 | RFQ |
CAD Models for PXPPVC08FBF03ACL010PVC by Bulgin
Part Data Attributes for PXPPVC08FBF03ACL010PVC by Bulgin
PXPPVC08FBF03ACL010PVC
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
PXPPVC08FBF03ACL010PVCBulginVS
-