There are no models available for this part yet.
Overview of PXPPVC08FBF04ACL010PVC by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PXPPVC08FBF04ACL010PVC by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC2500
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 1M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M8 Series Rohs Compliant: Yes |Bulgin Limited PXPPVC08FBF04ACL010PVC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9100 / $19.8700 | Buy Now | |
DISTI #
708-2284-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
69 In Stock |
|
$13.0155 / $25.2000 | Buy Now | |
DISTI #
167-08FBF04ACL010PVC
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 Series F Overmold Flx Body Cbl Con RoHS: Compliant | 21 |
|
$15.2300 / $22.5800 | Buy Now | |
DISTI #
71078423
|
RS | M8A Code, OM Flex Body, Cable, 4-P Socket Prewired, 1M PVC, Buccaneer M8 Series | Bulgin PXPPVC08FBF04ACL010PVC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2900 / $25.4500 | RFQ | |
Onlinecomponents.com | M8 Series A Code PVC Overmould Flex Body Cable Connector 4 Contact Socket Pre-Wired With 1M PVC Jacket Cable RoHS: Compliant |
50 In Stock |
|
$15.2200 / $20.3800 | Buy Now | ||
DISTI #
65003620
|
Verical | Cable Assembly Circular 1m 22-28AWG M8 Circular 4 Straight Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2238 | Americas - 50 |
|
$21.3850 / $26.4940 | Buy Now | |
DISTI #
77354159
|
Verical | Cable Assembly Circular 1m 22-28AWG M8 Circular 4 Straight Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$19.9220 / $28.4480 | Buy Now | |
DISTI #
PXPPVC08FBF04AC010
|
TME | Connector: M8, female, PIN: 4, straight, plug, 3A, IP67, 30V, 1m, PVC Min Qty: 1 | 13 |
|
$15.9100 / $22.7300 | Buy Now | |
DISTI #
PXPPVC08FBF04ACL010PVC
|
Avnet Abacus | Cable Assembly PVC 1m 28AWG to 22AWG 4POS M8 Circular RCP (Alt: PXPPVC08FBF04ACL010PVC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | M8 Series A Code PVC Overmould Flex Body Cable Connector 4 Contact Socket Pre-Wired With 1M PVC Jacket Cable RoHS: Compliant |
50 In Stock |
|
$15.2200 / $20.3800 | Buy Now |