There are no models available for this part yet.
Overview of PXPPVC08FIM03ACL010PVC by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PXPPVC08FIM03ACL010PVC by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC2502
|
Newark | Sensor Cord, 3P M8 Plug-Free End, 1M, Connector Type A:M8 Plug, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M8 Series Rohs Compliant: Yes |Bulgin Limited PXPPVC08FIM03ACL010PVC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0700 / $20.5300 | Buy Now | |
DISTI #
708-2286-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$9.3521 / $19.1700 | Buy Now | |
DISTI #
167-08FIM03ACL010PVC
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 Series M In-Line Overmold Flx Cbl Con RoHS: Compliant | 0 |
|
$13.7800 / $16.6200 | Order Now | |
DISTI #
71078435
|
RS | M8A Code, In-Line OM Flex, 3-P Pins, Prewired, 1M PVC, Buccaneer M8 Series | Bulgin PXPPVC08FIM03ACL010PVC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 17 |
|
$11.0700 | Buy Now | |
Onlinecomponents.com | M8 Series A Code PVC In-Line Overmould Flex Cable Connector 3 Contact Pins Pre-Wired With 1M PVC Jacket Cable RoHS: Compliant |
36 In Stock |
|
$15.0500 / $20.6500 | Buy Now | ||
DISTI #
51590462
|
Verical | Cable Assembly Circular 1m 22-28AWG M8 Circular 3 Straight Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1927 | Americas - 24 |
|
$21.1770 / $26.8450 | Buy Now | |
DISTI #
77263264
|
Verical | Cable Assembly Circular 1m 22-28AWG M8 Circular 3 Straight Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 11 |
|
$29.3200 | Buy Now | |
DISTI #
77765595
|
Verical | Cable Assembly Circular 1m 22-28AWG M8 Circular 3 Straight Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$24.3286 | Buy Now | |
DISTI #
PXPPVC08FIM03AC010
|
TME | Connector: M8, male, PIN: 3, straight, plug, 3A, IP67, 60V, 1m, PVC Min Qty: 1 | 0 |
|
$20.2200 / $25.2800 | RFQ | |
DISTI #
PXPPVC08FIM03ACL010PVC
|
Avnet Abacus | Cable Assembly PVC 1m 28 to 22AWG 3POS M8 Circular PL (Alt: PXPPVC08FIM03ACL010PVC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PXPPVC08FIM03ACL010PVC by Bulgin
Part Data Attributes for PXPPVC08FIM03ACL010PVC by Bulgin
PXPPVC08FIM03ACL010PVC
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
PXPPVC08FIM03ACL010PVCBulginVS
-