Part Details for PXPPVC08FIM08AYT010PVC by Bulgin
Overview of PXPPVC08FIM08AYT010PVC by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPPVC08FIM08AYT010PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH9740
|
Newark | Sensor Cord, 8P M8 Plug-Free End, 3.3Ft, Connector Type A:M8 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Pxp Series Rohs Compliant: Yes |Bulgin Limited PXPPVC08FIM08AYT010PVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$10.7700 | Buy Now |
DISTI #
708-PXPPVC08FIM08AYT010PVC-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24 In Stock |
|
$25.5569 / $34.5100 | Buy Now |
DISTI #
167-VC8FIM8AYT1PVC
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 A coding 8pins male molding cabl RoHS: Compliant | 15 |
|
$24.9200 / $34.5100 | Buy Now |
DISTI #
74177028
|
RS | M8 A coding 8pins male molding cabl | Bulgin PXPPVC08FIM08AYT010PVC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1600 / $34.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9200 / $32.5100 | Buy Now |
DISTI #
80554782
|
Verical | Cable Assembly Circular 1m M8 Circular/2M8 Circular 8/8/8 Y Style Min Qty: 4 Package Multiple: 1 | Americas - 22 |
|
$21.3333 / $23.1571 | Buy Now |
DISTI #
68029298
|
Verical | Cable Assembly Circular 1m M8 Circular/2M8 Circular 8/8/8 Y Style Min Qty: 5 Package Multiple: 1 | Americas - 19 |
|
$13.8828 / $14.3198 | Buy Now |
DISTI #
C1S136500192568
|
Chip1Stop | Connector Circular | 22 |
|
$33.4000 / $35.3000 | Buy Now |