Part Details for PXPPVC08RAF04ACL010PVC by Bulgin
Overview of PXPPVC08RAF04ACL010PVC by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPPVC08RAF04ACL010PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9671
|
Newark | Pxppvc08Raf04Acl010Pvc |Bulgin Limited PXPPVC08RAF04ACL010PVC Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$17.6300 / $19.7500 | Buy Now |
DISTI #
37AC2506
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 1M, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M8 Series Rohs Compliant: Yes |Bulgin Limited PXPPVC08RAF04ACL010PVC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5400 / $19.3800 | Buy Now |
DISTI #
708-2290-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$16.5763 / $23.0600 | Buy Now |
DISTI #
2266-PXPPVC08RAF04ACL010PVC-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$14.3000 / $20.2800 | Buy Now |
DISTI #
167-08RAF04ACL010PVC
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 Series RA Overmold Flx Cbl Con RoHS: Compliant | 0 |
|
$16.9900 / $22.7600 | Order Now |
DISTI #
71078459
|
RS | M8 A Code, RA OM Flex Cable, 4-P Socket Prewired, 1M PVC, Buccaneer M8 Series | Bulgin PXPPVC08RAF04ACL010PVC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8400 / $21.0500 | RFQ |
|
Onlinecomponents.com | Cable Assembly Sensor, Actuator and Data Connection 1m 22-28AWG M8 Circular 4 POS F Cable Bulk RoHS: Compliant |
5 Partner Stock |
|
$16.1000 / $22.1500 | Buy Now |
DISTI #
PXPPVC08RAF04AC010
|
TME | Connector: M8, female, PIN: 4, angled, plug, 3A, IP67, 30V, 1m, PVC Min Qty: 1 | 7 |
|
$15.4600 / $22.0900 | Buy Now |
|
Master Electronics | Cable Assembly Sensor, Actuator and Data Connection 1m 22-28AWG M8 Circular 4 POS F Cable Bulk RoHS: Compliant |
5 Partner Stock |
|
$16.1000 / $22.1500 | Buy Now |