Part Details for PXPPVC12RAF03ACL010PVC by Bulgin
Overview of PXPPVC12RAF03ACL010PVC by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPPVC12RAF03ACL010PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2525
|
Newark | Sensor Cord, 3P M12 Rcpt-Free End, 1M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M12 Series Rohs Compliant: Yes |Bulgin Limited PXPPVC12RAF03ACL010PVC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$14.5600 | Buy Now |
DISTI #
708-2309-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 3.28' Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2504 | Buy Now |
DISTI #
167-12RAF03ACL010PVC
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 RA Overmould Flex Cbl Conn RoHS: Compliant | 0 |
|
$18.6000 / $19.0200 | Order Now |
DISTI #
71078573
|
RS | M12 A Code PVC, RA Flex Cable, 3-P Socket Prewired, 1M PVC, Buccaneer M12 Series | Bulgin PXPPVC12RAF03ACL010PVC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 29 |
|
$20.5500 / $22.1000 | Buy Now |
|
Onlinecomponents.com | M12 Series A Code PVC Right-Angle Overmould Flex Cable Connector 3 Contact Socket Pre-Wired With 1M PVC Jacket Cable RoHS: Compliant |
94 Partner Stock |
|
$16.1700 / $22.2200 | Buy Now |
DISTI #
69768450
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 3 Right Angle Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 94 |
|
$16.3900 / $17.7000 | Buy Now |
DISTI #
77835307
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 3 Right Angle Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$24.8056 / $30.7971 | Buy Now |
DISTI #
77360344
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 3 Right Angle Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$16.2260 / $19.9780 | Buy Now |
DISTI #
PXPPVC12RAF03AC010
|
TME | Connector: M12, plug, PIN: 3, female, A code-DeviceNet / CANopen Min Qty: 1 | 6 |
|
$11.6700 / $14.3600 | Buy Now |
DISTI #
C1S136500178513
|
Chip1Stop | Robot cable RoHS: Compliant | 20 |
|
$26.9000 / $32.2000 | Buy Now |
Part Details for PXPPVC12RAF03ACL010PVC
PXPPVC12RAF03ACL010PVC CAD Models
PXPPVC12RAF03ACL010PVC Part Data Attributes
|
PXPPVC12RAF03ACL010PVC
Bulgin
Buy Now
|
Compare Parts:
PXPPVC12RAF03ACL010PVC
Bulgin
|
Samacsys Manufacturer | Bulgin |