Part Details for PXPTPU05RAF04ACL010PUR by Bulgin
Overview of PXPTPU05RAF04ACL010PUR by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU05RAF04ACL010PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2544
|
Newark | Sensor Cord, 4P M5 Rcpt-Free End, 1M, Connector Type A:90° M5 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M5 Series Rohs Compliant: Yes |Bulgin Limited PXPTPU05RAF04ACL010PUR RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8100 / $23.8300 | Buy Now |
DISTI #
708-2328-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
75 In Stock |
|
$20.6033 / $27.8200 | Buy Now |
DISTI #
167-05RAF04ACL010PUR
|
Mouser Electronics | Sensor Cables / Actuator Cables M5 Series RA Flex Cable Overmold Conn RoHS: Compliant | 0 |
|
$20.4800 / $26.1200 | Order Now |
DISTI #
71078687
|
RS | M5 A Code, TPU RA OM Flex Cable, 4-P Socket Wired, 1M PUR, Buccaneer M5 Series | Bulgin PXPTPU05RAF04ACL010PUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 18 |
|
$22.9500 / $27.8200 | Buy Now |
|
Onlinecomponents.com | M5 Series A Code TPU Right-Angle Overmould Flex Cable Connector 4 Contact Socket Pre-Wired With 1M PUR Jacket Cable RoHS: Compliant |
50 In Stock |
|
$18.3600 / $24.5900 | Buy Now |
DISTI #
PXPTPU05RAF04AC010
|
TME | Connector: M5, plug, female, cables, PIN: 4, 1A, angled, IP67, 60V Min Qty: 1 | 0 |
|
$19.1700 / $27.3800 | RFQ |
DISTI #
PXPTPU05RAF04ACL010PUR
|
Avnet Abacus | (Alt: PXPTPU05RAF04ACL010PUR) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M5 Series A Code TPU Right-Angle Overmould Flex Cable Connector 4 Contact Socket Pre-Wired With 1M PUR Jacket Cable RoHS: Compliant |
50 In Stock |
|
$18.3600 / $24.5900 | Buy Now |
Part Details for PXPTPU05RAF04ACL010PUR
PXPTPU05RAF04ACL010PUR CAD Models
PXPTPU05RAF04ACL010PUR Part Data Attributes
|
PXPTPU05RAF04ACL010PUR
Bulgin
Buy Now
|
Compare Parts:
PXPTPU05RAF04ACL010PUR
Bulgin
|
Samacsys Manufacturer | Bulgin |