Part Details for PXPTPU12FBF04ACL010PUR by Bulgin
Overview of PXPTPU12FBF04ACL010PUR by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12FBF04ACL010PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2560
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 1M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M12 Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12FBF04ACL010PUR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6200 / $22.5100 | Buy Now |
DISTI #
2266-PXPTPU12FBF04ACL010PUR-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$18.1700 / $19.6300 | Buy Now |
DISTI #
708-2344-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$8.3714 / $13.8500 | Buy Now |
DISTI #
167-12FBF04ACL010PUR
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 F Overmould Flx Body Cbl Con RoHS: Compliant | 16 |
|
$14.8400 / $16.2300 | Buy Now |
DISTI #
71078783
|
RS | M12A Code TPU Flex Body, 4-P Socket Prewired, 1M PUR, Buccaneer M12 Series | Bulgin PXPTPU12FBF04ACL010PUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 25 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | M12 Series A Code TPU Overmould Flex Body Cable Connector 4 Contact Socket Pre-Wired With 1M PUR Jacket Cable RoHS: Compliant |
39 Partner Stock |
|
$16.4600 / $22.6400 | Buy Now |
DISTI #
PXPTPU12FBF04AC010
|
TME | Plug, M12, PIN: 4, female, A code-DeviceNet / CANopen, IP67, 250V Min Qty: 1 | 0 |
|
$15.8800 / $22.6900 | RFQ |
|
Master Electronics | M12 Series A Code TPU Overmould Flex Body Cable Connector 4 Contact Socket Pre-Wired With 1M PUR Jacket Cable RoHS: Compliant |
39 Partner Stock |
|
$16.4600 / $22.6400 | Buy Now |
Part Details for PXPTPU12FBF04ACL010PUR
PXPTPU12FBF04ACL010PUR CAD Models
PXPTPU12FBF04ACL010PUR Part Data Attributes
|
PXPTPU12FBF04ACL010PUR
Bulgin
Buy Now
|
Compare Parts:
PXPTPU12FBF04ACL010PUR
Bulgin
|
Samacsys Manufacturer | Bulgin |