There are no models available for this part yet.
Overview of PXPTPU12FBF08XRJ010PU by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PXPTPU12FBF08XRJ010PU by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC3047
|
Newark | Sensor Cord, 8P M12 Rcpt-Rj45 Plug, 1M, Connector Type A:Rj45 Plug, Connector Type B:M12 Receptacle, No. Of Positions:8 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12FBF08XRJ010PU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2300 / $61.3500 | Buy Now | |
DISTI #
65AC3972
|
Newark | Sensor Cord, 8P M12 Rcpt-Rj45 Plug, 1M, Connector To Connector:Rj45 Plug To M12 Straight Receptacle, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M12 X Coding Series, Svhc:No Svhc (27-Jun-2018), Rohs Compliant: Yes |Bulgin Limited PXPTPU12FBF08XRJ010PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3900 / $122.5600 | Buy Now | |
DISTI #
708-2908-ND
|
DigiKey | CBL ASSY CIRC 8P F TO RJ45 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12 In Stock |
|
$67.2201 / $83.4100 | Buy Now | |
DISTI #
167-U12FBF08XRJ010PU
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 8P Plg 1M TPU Flx Body to RJ45 Cbl RoHS: Compliant | 28 |
|
$65.7100 / $80.6900 | Buy Now | |
DISTI #
71863582
|
RS | X-Code Cat6a TPU Flex Body to RJ45 Overmould Cable Connector, M12 Series | Bulgin PXPTPU12FBF08XRJ010PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 25 |
|
$73.3400 / $81.4900 | Buy Now | |
Onlinecomponents.com | M12 Series X Code TPU Flex Body to RJ45 Overmould Cable Connector 8 Contact Plug Pre-Wired With 1M PU Jacket Cable RoHS: Compliant | 0 |
|
$59.5100 / $112.7800 | Buy Now | ||
DISTI #
31303312
|
Verical | Cable Assembly Circular 1m 26AWG M12 Circular to RJ-45 8 to 8 Straight to Straight Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 47 |
|
$12.6304 | Buy Now | |
DISTI #
77348289
|
Verical | Cable Assembly Circular 1m 26AWG M12 Circular to RJ-45 8 to 8 Straight to Straight Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$81.1160 / $101.4020 | Buy Now | |
DISTI #
TPU12FBF08XRJ010PU
|
TME | Cable: for sensors/automation, PIN: 8, female, X code-ProfiNET Min Qty: 1 | 11 |
|
$66.2700 / $82.8400 | Buy Now | |
DISTI #
PXPTPU12FBF08XRJ010PU
|
Avnet Abacus | (Alt: PXPTPU12FBF08XRJ010PU) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PXPTPU12FBF08XRJ010PU by Bulgin
Part Data Attributes for PXPTPU12FBF08XRJ010PU by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|