Part Details for PXPTPU12FBF08XRJ030PU by Bulgin
Overview of PXPTPU12FBF08XRJ030PU by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12FBF08XRJ030PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3049
|
Newark | Sensor Cord, 8P M12 Rcpt-Rj45 Plug, 3M, Connector Type A:Rj45 Plug, Connector Type B:M12 Receptacle, No. Of Positions:8 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited PXPTPU12FBF08XRJ030PU Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5400 / $79.3700 | Buy Now |
DISTI #
708-2910-ND
|
DigiKey | CBL ASSY CIRC 8P F TO RJ45 9.84' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14 In Stock |
|
$80.7527 / $100.2000 | Buy Now |
DISTI #
167-U12FBF08XRJ030PU
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 8P Plg 3M TPU Flx Body to RJ45 Cbl RoHS: Compliant | 0 |
|
$83.6800 / $88.3200 | Order Now |
DISTI #
V99:2348_21786281
|
Arrow Electronics | PXPTPU12FBF08XRJ030PU Bulgin Limited Cable Assembly M12 connector, cost effective & flexible connectivity solution- Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1834 | Americas - 22 |
|
$2.5820 / $10.2101 | Buy Now |
DISTI #
71863584
|
RS | X-Code Cat6a TPU Flex Body to RJ45 Overmould Cable Connector, M12 Series | Bulgin PXPTPU12FBF08XRJ030PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 25 |
|
$91.1800 / $100.2000 | Buy Now |
|
Onlinecomponents.com | M12 Series X Code TPU Flex Body to RJ45 Overmould Cable Connector 8 Contact Plug Pre-Wired With 3M PU Jacket Cable RoHS: Compliant | 0 |
|
$71.4900 / $135.4800 | Buy Now |
DISTI #
30351604
|
Verical | PXPTPU12FBF08XRJ030PU Bulgin Limited Cable Assembly M12 connector, cost effective & flexible connectivity solution- Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 22 |
|
$10.2101 | Buy Now |
DISTI #
77360218
|
Verical | PXPTPU12FBF08XRJ030PU Bulgin Limited Cable Assembly M12 connector, cost effective & flexible connectivity solution- Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$92.3151 / $111.4706 | Buy Now |
DISTI #
TPU12FBF08XRJ030PU
|
TME | Cable: for sensors/automation, PIN: 8, female, X code-ProfiNET Min Qty: 1 | 13 |
|
$76.8400 / $86.4300 | Buy Now |
DISTI #
2901481
|
element14 Asia-Pacific | SENSOR CORD, 8P M12 RCPT-RJ45 PLUG, 3M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$84.4616 / $95.8908 | Buy Now |
Part Details for PXPTPU12FBF08XRJ030PU
PXPTPU12FBF08XRJ030PU CAD Models
PXPTPU12FBF08XRJ030PU Part Data Attributes:
|
PXPTPU12FBF08XRJ030PU
Bulgin
Buy Now
|
Compare Parts:
PXPTPU12FBF08XRJ030PU
Bulgin
|
Samacsys Manufacturer | Bulgin |